SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
SOT-23-5

MIC2775-46YM5-TR

Digi-Key Part Number
576-2684-2-ND - Tape & Reel (TR)
576-2684-1-ND - Cut Tape (CT)
576-2684-6-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MIC2775-46YM5-TR
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Supervisor Complementary 1 Channel SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.68V
Output
Complementary
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.12000$1.12
25$0.92640$23.16
100$0.88160$88.16
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.88160$2,644.80

Alternate Purchasing Options

1,789In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
MIC2775-46YM5TR-ND
1611-MIC2775-46YM5-DKR-ND
MIC2775-46YM5 TR-ND
1611-MIC2775-46YM5-CT
1611-MIC2775-46YM5-DKRINACTIVE
576-2684-6
576-2684-1
576-2684-2
MIC277546YM5TR
MIC2775-46YM5 TR
MIC2775-46YM5TR
1611-MIC2775-46YM5-DKR
Standard Package3,000