36-VTLA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33EP64MC203T-I/TL

Digi-Key Part Number
DSPIC33EP64MC203T-I/TL-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
DSPIC33EP64MC203T-I/TL
Supplier
Description
IC MCU 16BIT 64KB FLASH 36VTLA
Detailed Description
dsPIC series Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 36-VTLA (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Microchip Technology
Tape & Reel (TR)
Part Status
Active
Core Processor
dsPIC
Core Size
16-Bit
Speed
70 MIPs
Connectivity
I²C, IrDA, LINbus, QEI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
25
Program Memory Size
64KB (22K x 24)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-VFTLA Exposed Pad
Supplier Device Package
36-VTLA (5x5)
1 (Unlimited)
3A991A2
8542.31.0001
All prices are in SGD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300$3.50378$11,562.47