30313 | |
---|---|
DigiKey Part Number | 30313-ND |
Manufacturer | |
Manufacturer Product Number | 30313 |
Description | REPL HEATING ELEMENT FOR AH-752 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heating Element 220/240V 750°F (399°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Heating Element | |
Temperature Range | 750°F (399°C) | |
Voltage | 220/240V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | AH-752 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.71000 | $86.71 |
5 | $80.36400 | $401.82 |
10 | $77.78000 | $777.80 |
25 | $74.49320 | $1,862.33 |
Unit Price without VAT: | $86.71000 |
---|---|
Unit Price with VAT: | $94.51390 |