
KGK42HR73H471KY2B | |
|---|---|
DigiKey Part Number | 478-KGK42HR73H471KY2BTR-ND - Tape & Reel (TR) 478-KGK42HR73H471KY2BCT-ND - Cut Tape (CT) 478-KGK42HR73H471KY2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK42HR73H471KY2B |
Description | CAP CER 470PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.81100 | $18.11 |
| 50 | $1.46080 | $73.04 |
| 100 | $1.35250 | $135.25 |
| 500 | $1.16972 | $584.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.11314 | $1,113.14 |
| 2,000 | $1.06656 | $2,133.12 |
| 3,000 | $1.04321 | $3,129.63 |
| 5,000 | $1.01734 | $5,086.70 |
| 7,000 | $1.00221 | $7,015.47 |
| 10,000 | $0.98766 | $9,876.60 |
| Unit Price without VAT: | $2.69000 |
|---|---|
| Unit Price with VAT: | $2.93210 |

