cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1001B50

Digi-Key Part Number
2019-RN732ATTD1001B50TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN732ATTD1001B50
Supplier
Description
RES 1K OHM 0.1% 1/10W 0805
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
1 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in SGD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.13021$651.05
Additional Resources
AttributeDescription
Other Names2019-RN732ATTD1001B50TR
Standard Package5,000
Substitutes (22)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RTAN0805BKE1K00Stackpole Electronics Inc334RTAN0805BKE1K00CT-ND$1.03000Upgrade
PAT0805E1001BST1Vishay Dale Thin Film9,551PAT1.00KBCT-ND$1.38000Upgrade
RN73C2A1K0BTDTE Connectivity Passive Product77,070A119894CT-ND$1.17000Upgrade
RNCS0805BKE1K00Stackpole Electronics Inc40RNCS0805BKE1K00CT-ND$0.78000Upgrade
TNPW08051K00BXENVishay Dale1,262541-1732-1-ND$1.21000Upgrade