cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1000B10

Digi-Key Part Number
2019-RN732ATTD1000B10TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN732ATTD1000B10
Supplier
Description
RES 100 OHM 0.1% 1/10W 0805
Detailed Description
100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
100 Ohms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in SGD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.44760$2,238.00
Additional Resources
AttributeDescription
Other Names2019-RN732ATTD1000B10TR
Standard Package5,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RNCF0805TKY100RStackpole Electronics Inc147,748RNCF0805TKY100RCT-ND$2.92000Upgrade
RN73C2A100RBTDFTE Connectivity Passive Product46,458A103654CT-ND$1.59000Direct
RN73C2A100RBTGTE Connectivity Passive Product453A105822-ND$2.83000Direct
RG2012N-101-W-T1Susumu1RG20N100WCT-ND$1.38000Upgrade
RG2012V-101-P-T1Susumu1,000RG2012V100PCT-ND$4.04000Upgrade