RN731JTTD1420B25 is Obsolete and no longer manufactured.
Direct
Upgrade
Upgrade
Upgrade
RN731JTTD1420B25 | ||
---|---|---|
Digi-Key Part Number | 2019-RN731JTTD1420B25TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RN731JTTD1420B25 | |
Description | RES 142 OHM 0.1% 1/16W 0603 | |
Detailed Description | 142 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RN73 Series Datasheet |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Series 24/May/2021 |
PCN Design/Specification | Multiple Devices Marking Ink Material Change 30/Mar/2020 |
EDA Models | RN731JTTD1420B25 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Attribute | Description |
---|---|
Other Names | 2019-RN731JTTD1420B25TR |
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
RN73R1JTTD1420B25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD1420B25CT-ND | $0.10153 | Direct |
PHP00603E1420BST1 | Vishay Dale Thin Film | 0 | PHP00603E1420BST1-ND | $0.92629 | Upgrade |
PAT0603E1420BST1 | Vishay Dale Thin Film | 0 | PAT0603E1420BST1-ND | $0.50145 | Upgrade |
PHP00603E1420BBT1 | Vishay Dale Thin Film | 0 | PHP00603E1420BBT1-ND | $0.92629 | Upgrade |