
RK73H2ETTD26R7F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD26R7FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD26R7FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD26R7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD26R7F |
Description | RES 26.7 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD26R7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04322 | $216.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.13500 | $1.35 |
| 25 | $0.10680 | $2.67 |
| 50 | $0.09120 | $4.56 |
| 100 | $0.07840 | $7.84 |
| 250 | $0.06564 | $16.41 |
| 500 | $0.05832 | $29.16 |
| 1,000 | $0.05251 | $52.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.15700 | $1.57 |
| 50 | $0.10540 | $5.27 |
| 100 | $0.09030 | $9.03 |
| 500 | $0.06548 | $32.74 |
| 1,000 | $0.05800 | $58.00 |
| Unit Price without VAT: | $0.26000 |
|---|---|
| Unit Price with VAT: | $0.28340 |

