C316C,C356C

C326C229BAG5TA7301

C326C229BAG5TA7301-ND - Tape & Reel (TR)
KEMET
C326C229BAG5TA7301
CAP CER 2.2PF 250V C0G/NP0 RAD
20 Weeks
2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 Radial
 
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Tape & Reel (TR)
2,500$0.44837$1,120.92
Additional Resources
AttributeDescription
Standard Package2,500