Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C321C130KAG5TA

Digi-Key Part Number
C321C130KAG5TA-ND
Manufacturer
KEMET
Manufacturer Product Number
C321C130KAG5TA
Supplier
Description
CAP CER RAD 13PF 250V C0G 10%
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
13 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Lead Style
Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in SGD
Bulk
QtyUnit PriceExt Price
2,000$0.16023$320.46
Additional Resources
AttributeDescription
Standard Package500