1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X473FMGEC7210

Digi-Key Part Number
C1206X473FMGEC7210-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C1206X473FMGEC7210
Supplier
Description
CAP CER 1206 47NF 63V C0G 1%
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
0.047 µF ±1% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Boardflex Sensitive, ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in SGD
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$2.93241$23,459.28
Additional Resources
AttributeDescription
Standard Package8,000