
BXA-12665-5M | |
|---|---|
DigiKey Part Number | 289-1167-ND |
Manufacturer | |
Manufacturer Product Number | BXA-12665-5M |
Description | INVERTER DIMMING SGL CCFL 12V |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1200V Output 3.74" L x 0.71" W x 0.33" H (95mm x 18mm x 8.5mm) Chassis Mount |
Datasheet | Datasheet |
Category | Output 1200V |
Manufacturer JKL Components Corp. | Type CCFL and UV Lamps |
Packaging Tray | Size / Dimension 3.74" L x 0.71" W x 0.33" H (95mm x 18mm x 8.5mm) |
Part Status Obsolete | Mounting Type Chassis Mount |
Voltage - Input 12V |

