
EF2A-DH400B-1 | |
---|---|
DigiKey Part Number | 26-EF2A-DH400B-1-ND |
Manufacturer | |
Manufacturer Product Number | EF2A-DH400B-1 |
Description | TERM BLK 1POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Black Busbar 55.0mm |
EDA/CAD Models | EF2A-DH400B-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Busbar | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 55.0mm | |
Termination Style | Push In, Spring | |
Current - UL | 400 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 400MCM (kcmil) | |
Wire Gauge or Range - mm² | 200mm² | |
Features | - | |
Housing Color | Black | |
Length | 4.370" (111.00mm) | |
Height (Max) | 3.565" (90.55mm) | |
Material - Insulation | Modified Polyphenylene Ether (M-PPE) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -25°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $268.78000 | $268.78 |
Unit Price without VAT: | $268.78000 |
---|---|
Unit Price with VAT: | $292.97020 |