900612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA900612

Digi-Key Part Number
PA900612-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
PA900612
Supplier
Description
TOOL HAND CRIMPER 10-20AWG SIDE
Detailed Description
Hand Crimper Tool Terminals -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
10-20 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6060
Additional Resources
AttributeDescription
Other Names
900612
900612-ND
Standard Package1