FTS438-240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTS438-240

Digi-Key Part Number
FTS438-240-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
FTS438-240
Supplier
Description
FISHTAPE STEEL-240'
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Fish Tape Wire Fishing, Pulling
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
Package
Bulk
Part Status
Active
Tool Type
Fish Tape
For Use With/Related Products
Wire Fishing, Pulling
Weight
8.5 lbs (3.9 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8205.59.8000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$167.76000$167.76
Additional Resources
AttributeDescription
Other Names12730
Standard Package1