cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

930XC-30P-UPC-ST

Digi-Key Part Number
930XC-30P-UPC-ST-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
930XC-30P-UPC-ST
Supplier
Description
OTDR SM TRIPLE PON 13/14/15 OPM
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Fiber Optics OTDR (Optical Time Domain Reflectometer)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
Package
Bulk
Part Status
Active
Tool Type
OTDR (Optical Time Domain Reflectometer)
For Use With/Related Products
Fiber Optics
Weight
1.9 lbs (861.8 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9027.50.4060
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$9,656.22000$9,656.22
Additional Resources
AttributeDescription
Standard Package1