cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80/25VZ

Digi-Key Part Number
80/25VZ-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
80/25VZ
Supplier
Description
CONN FERRULE 1/0AWG
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
- Wire Ferrule Connector - 1/0 AWG (50.00mm²) Single Wire
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
1/0 AWG (50.00mm²)
Length - Overall
25.00mm
Length - Pin
-
Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
50$1,170.72480$58,536.24