45481
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45481

Digi-Key Part Number
45481-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
45481
Supplier
Description
CUTTER CABLE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Cutter - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Active
Type
Cable
Shape
-
Cut Edge
-
Length - Overall
-
Features
-
Capacity
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.30.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$35.96000$35.96
Additional Resources
AttributeDescription
Standard Package1