cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDE 2170 4

Digi-Key Part Number
2128-VDE21704-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
VDE 2170 4
Supplier
Description
VDE SCREWDRIVER 4 MM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
0.8mm x 4mm Slotted Screwdriver 7.28" (185.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.8mm x 4mm
Length - Blade
3.94" (100.0mm)
Length - Overall
7.28" (185.0mm)
Features
Insulated to 1000V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8205.40.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$14.66000$14.66
5$13.88200$69.41
10$12.72600$127.26
25$12.34160$308.54
Additional Resources
AttributeDescription
Other Names
2128-VDE21704
1612255
Standard Package1