VDE-2163-TX-T27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDE 2163 TX T27

Digi-Key Part Number
2128-VDE2163TXT27-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
VDE 2163 TX T27
Supplier
Description
VDE SCREWDRIVER TORX T27
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
T27 Torx® Screwdriver 8.27" (210.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx®
Size
T27
Length - Blade
3.94" (100.0mm)
Length - Overall
8.27" (210.0mm)
Features
Insulated to 1000V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8205.40.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$16.46000$16.46
5$15.58800$77.94
10$14.29000$142.90
25$13.85720$346.43
Additional Resources
AttributeDescription
Other Names
2128-VDE2163TXT27
2824655
Standard Package1