VDE 19 13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDE 19 13

Digi-Key Part Number
2128-VDE1913-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
VDE 19 13
Supplier
Description
VDE SOCKET 1/2" 13 MM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Socket Hex Insulated to 1000V 13mm 2.13" (54.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
13mm
Drive Size
1/2"
Length
2.13" (54.0mm)
Features
Insulated to 1000V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$35.32000$35.32
5$33.36000$166.80
10$31.40000$314.00
25$30.41800$760.45
Additional Resources
AttributeDescription
Other Names
2128-VDE1913
6122940
Standard Package1