cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K 19 L 13

Digi-Key Part Number
2128-K19L13-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
K 19 L 13
Supplier
Description
IMPACT SOCKET 1/2" LONG 13 MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Socket, Impact Hex - 13mm 3.03" (77.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket, Impact
Tip Type
Hex
Size
13mm
Drive Size
1/2"
Length
3.03" (77.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$36.05000$36.05
Additional Resources
AttributeDescription
Other Names
2128-K19L13
6163540
Standard Package1