cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITX 19 L T25-100

Digi-Key Part Number
2128-ITX19LT25-100-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
ITX 19 L T25-100
Supplier
Description
SCREWDRIVER BIT SOCKET 1/2"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
62mm Torx® Bit, Insert 1/2" Drive 3.94" (100.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Bit, Insert
Tip Type
Torx®
Tip Size
62mm
Drive Size
1/2"
Length - Overall
3.94" (100.0mm)
Features
Chrome Finish
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8207.90.7585
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$30.40000$30.40
Additional Resources
AttributeDescription
Other Names
6188100
2128-ITX19LT25-100
Standard Package1