cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN 21 17

Digi-Key Part Number
2128-IN2117-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
IN 21 17
Supplier
Description
SCREWDRIVER BIT SOCKET 1" 17 MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
25.5mm Hex Bit, Insert 1" Drive 3.54" (90.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Bit, Insert
Tip Type
Hex
Tip Size
25.5mm
Drive Size
1"
Length - Overall
3.54" (90.0mm)
Features
Chrome Finish
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8207.90.7585
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$94.65000$94.65
Additional Resources
AttributeDescription
Other Names
6181010
2128-IN2117
Standard Package1