cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H 42 DKEL-88

Digi-Key Part Number
2128-H42DKEL-88-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
H 42 DKEL-88
Supplier
Description
HEXAGON ALLEN KEY SET XL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Hex Hex, Torx® Key Set -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Hex, Torx® Key Set
Tip Type
Hex
Includes
-
Features
Zinc Plated
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8205.40.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$80.87000$80.87
Additional Resources
AttributeDescription
Other Names
2128-H42DKEL-88
2797186
Standard Package1