cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E 9 E-8

Digi-Key Part Number
2128-E9E-8-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
E 9 E-8
Supplier
Description
SPARE HANDLE ASH 900 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$37.85000$37.85
Additional Resources
AttributeDescription
Other Names
2128-E9E-8
8613400
Standard Package1