cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D 32 FMU-2

Digi-Key Part Number
2128-D32FMU-2-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
D 32 FMU-2
Supplier
Description
SOCKET SET 3/4" 16 PCS 22-60 MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Socket Set - Hex 19.05mm Drive -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Socket Set
Tip Type
Hex
Range of Values
-
Drive Size
19.05mm
Includes
Metal Case
Features
-
Quantity
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$1,084.78000$1,084.78
Additional Resources
AttributeDescription
Other Names
2128-D32FMU-2
6281230
Standard Package1