cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D 30 11/16AF

Digi-Key Part Number
2128-D3011/16AF-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
D 30 11/16AF
Supplier
Description
SOCKET 3/8" 11/16"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Socket Hex Chrome Finish 11/16" 1.18" (30.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
11/16"
Drive Size
3/8"
Length
1.18" (30.0mm)
Features
Chrome Finish
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$18.54000$18.54
Additional Resources
AttributeDescription
Other Names
2128-D3011/16AF
6233340
Standard Package1