cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D 21 2AF

Digi-Key Part Number
2128-D212AF-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
D 21 2AF
Supplier
Description
SOCKET 1" 2"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Socket Hex Chrome Finish 2" 2.95" (75.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
2"
Drive Size
1"
Length
2.95" (75.0mm)
Features
Chrome Finish
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$147.27000$147.27
Additional Resources
AttributeDescription
Other Names
2128-D212AF
6177090
Standard Package1