cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D 19 11/16W

Digi-Key Part Number
2128-D1911/16W-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
D 19 11/16W
Supplier
Description
SOCKET 1/2" 11/16 W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Socket Hex Chrome Finish 11/16" 1.69" (43.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
11/16"
Drive Size
1/2"
Length
1.69" (43.0mm)
Features
Chrome Finish
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$32.21000$32.21
Additional Resources
AttributeDescription
Other Names
2128-D1911/16W
6139590
Standard Package1