cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

895 8X10

Digi-Key Part Number
2128-8958X10-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
895 8X10
Supplier
Description
DOUBLE OPEN ENDED SPANNER
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Open End Wrench 8mm x 10mm 4.49" (114.0mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Open End
End - Size
8mm x 10mm
Features
Chrome Plated, Offset
Length
4.49" (114.0mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$7.67000$7.67
Additional Resources
AttributeDescription
Other Names
2128-8958X10
6584210
Standard Package1