cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

894 27

Digi-Key Part Number
2128-89427-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
894 27
Supplier
Description
SINGLE OPEN ENDED SPANNER 27 MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Open End (Single) Wrench 27mm 9.41" (239.0mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Open End (Single)
End - Size
27mm
Features
-
Length
9.41" (239.0mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$18.88000$18.88
Additional Resources
AttributeDescription
Other Names
2128-89427
6575810
Standard Package1