MFG_7713840
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7713840

Digi-Key Part Number
2128-8792-27-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
7713840
Supplier
Description
RING END FITTING 16 Z, 27 MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Drive Extension
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$89.27000$89.27
5$84.01000$420.05
10$81.38400$813.84
25$78.75920$1,968.98
Additional Resources
AttributeDescription
Other Names
2128-8792-27
8792-27
Standard Package1