cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7 XL 10

Digi-Key Part Number
2128-7XL10-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
7 XL 10
Supplier
Description
COMBINATION SPANNER10 MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Combination Wrench 10mm 7.48" (190.0mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Combination
End - Size
10mm
Features
-
Length
7.48" (190.0mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$26.72000$26.72
Additional Resources
AttributeDescription
Other Names
2128-7XL10
6097300
Standard Package1