cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4 20X22

Digi-Key Part Number
2128-420X22-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
4 20X22
Supplier
Description
FLAT RING SPANNER 20X22 MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Box End Wrench 20mm x 22mm 8.23" (209.0mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Box End
End - Size
20mm x 22mm
Features
Chrome Finish
Length
8.23" (209.0mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$38.37000$38.37
Additional Resources
AttributeDescription
Other Names
2128-420X22
6055060
Standard Package1