cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4 10X13

Digi-Key Part Number
2128-410X13-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
4 10X13
Supplier
Description
FLAT RING SPANNER 10X13 MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Box End Wrench 10mm x 13mm 5.87" (149.0mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Box End
End - Size
10mm x 13mm
Features
Chrome Finish
Length
5.87" (149.0mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$28.62000$28.62
Additional Resources
AttributeDescription
Other Names
2128-410X13
6053520
Standard Package1