cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

306 95

Digi-Key Part Number
2128-30695-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
306 95
Supplier
Description
RING SLOGGING SPANNER 95 MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Box End Wrench 95mm 15.75" (400.0mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Box End
End - Size
95mm
Features
-
Length
15.75" (400.0mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$490.30000$490.30
Additional Resources
AttributeDescription
Other Names
2128-30695
6476750
Standard Package1