cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

306 1.1/16AF

Digi-Key Part Number
2128-3061.1/16AF-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
306 1.1/16AF
Supplier
Description
RING SLOGGING SPANNER 1.1/16"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Box End Wrench 1.1/16" 7.09" (180.0mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Box End
End - Size
1.1/16"
Features
-
Length
7.09" (180.0mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$53.20000$53.20
Additional Resources
AttributeDescription
Other Names
2128-3061.1/16AF
6474620
Standard Package1