2297213
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2297213

Digi-Key Part Number
2128-7R27-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
2297213
Supplier
Description
COMBINATION RATCHET SPANNER 27 M
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Combination Wrench 27mm 14.13" (359.0mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Combination
End - Size
27mm
Features
-
Length
14.13" (359.0mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$161.28000$161.28
5$151.50200$757.51
10$146.61500$1,466.15
25$141.72880$3,543.22
Additional Resources
AttributeDescription
Other Names
2128-7 R 27
2128-7 R 27-ND
2128-7R27
7 R 27
Standard Package1