2297191
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2297191

Digi-Key Part Number
2128-7R22-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
2297191
Supplier
Description
COMBINATION RATCHET SPANNER 22 M
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Combination Wrench 22mm Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Combination
End - Size
22mm
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$66.02000$66.02
5$62.13200$310.66
10$60.18900$601.89
25$58.24760$1,456.19
Additional Resources
AttributeDescription
Other Names
2128-7 R 22
2128-7 R 22-ND
2128-7R22
7 R 22
Standard Package1