cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2150 2,5-75

Digi-Key Part Number
2128-21502,5-75-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
2150 2,5-75
Supplier
Description
3C-SCREWDRIVER 2.5 MM 75 MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
0.4mm x 2.5mm Slotted Screwdriver 6.30" (160.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.4mm x 2.5mm
Length - Blade
2.95" (75.0mm)
Length - Overall
6.30" (160.0mm)
Features
Ergonomic
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8205.40.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$8.89000$8.89
Additional Resources
AttributeDescription
Other Names
2128-21502,5-75
2822709
Standard Package1