cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2150 12-250

Digi-Key Part Number
2128-215012-250-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
2150 12-250
Supplier
Description
3C-SCREWDRIVER 12 MM 250 MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
2mm x 12mm Slotted Screwdriver 14.57" (370.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
2mm x 12mm
Length - Blade
9.84" (250.0mm)
Length - Overall
14.57" (370.0mm)
Features
Ergonomic
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8205.40.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$38.43000$38.43
Additional Resources
AttributeDescription
Other Names
2128-215012-250
2822687
Standard Package1