cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2142 TX T40

Digi-Key Part Number
2128-2142TXT40-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
2142 TX T40
Supplier
Description
WRENCH KEY WITH 2C-T-HANDLE TORX
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Torx® Key T-Handle 175mm 8.39" (213.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
T-Handle
Tip Type
Torx®
Size
175mm
Length - Overall
8.39" (213.0mm)
Features
Chrome Plated, Metal Finish
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$19.46000$19.46
Additional Resources
AttributeDescription
Other Names
2128-2142TXT40
2521601
Standard Package1