cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1990 KR-5

Digi-Key Part Number
2128-1990KR-5-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
1990 KR-5
Supplier
Description
UNIVERSAL EXTENSION 1/2" 125 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$38.00000$38.00
Additional Resources
AttributeDescription
Other Names
2128-1990KR-5
6173180
Standard Package1