1830805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1830805

Digi-Key Part Number
2128-8146-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
1830805
Supplier
Description
STRIPPING PLIERS INCL. MODULE IN
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Tool Stripper and Cutter For PVC Cable, 8 ~ 34 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Stripper and Cutter
Cable Type
PVC Cable, 8 ~ 34 AWG
Features
Adjustable Strip Lengths
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6060
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$165.50000$165.50
5$155.47600$777.38
10$150.46000$1,504.60
25$145.44480$3,636.12
Additional Resources
AttributeDescription
Other Names2128-8146
Standard Package1