cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

137 7-14

Digi-Key Part Number
2128-1377-14-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
137 7-14
Supplier
Description
GRIP WRENCH 14 MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
- Wrench 14mm 7.80" (198.0mm) Length
Datasheet Datasheet
Product Attributes
Type
Description
Select
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
-
End - Size
14mm
Features
-
Length
7.80" (198.0mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.12.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$121.42000$121.42
Additional Resources
AttributeDescription
Other Names
2128-1377-14
2325357
Standard Package1