cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1 B 19

Digi-Key Part Number
2128-1B19-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
1 B 19
Supplier
Description
COMBINATION SPANNER 19 MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Combination Wrench 19mm 10.16" (258.0mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Combination
End - Size
19mm
Features
-
Length
10.16" (258.0mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$38.34000$38.34
Additional Resources
AttributeDescription
Other Names
2128-1B19
6001800
Standard Package1