cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1 B 1/2W

Digi-Key Part Number
2128-1B1/2W-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
1 B 1/2W
Supplier
Description
COMBINATION SPANNER 1/2 W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Combination Wrench 1/2" 12.01" (305.0mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Combination
End - Size
1/2"
Features
-
Length
12.01" (305.0mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$64.37000$64.37
Additional Resources
AttributeDescription
Other Names2128-1B1/2W
Standard Package1