SNGS-2B

DigiKey Part Number
RPC1866-ND
Manufacturer
Manufacturer Product Number
SNGS-2B
Description
GROMMET EDGE SLOT PA NYLON BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.037" ~ 0.071" (0.94mm ~ 1.80mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
In-Stock: 14
Can ship immediately
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$98.01000$98.01
10$79.89400$798.94
25$73.66240$1,841.56
50$69.27580$3,463.79
100$65.15130$6,515.13
Manufacturers Standard Package
Unit Price without VAT:$98.01000
Unit Price with VAT:$106.83090