B43231 SERIES 22x22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43231F2157M

Digi-Key Part Number
B43231F2157M-ND
Manufacturer
Manufacturer Product Number
B43231F2157M
Description
CAP ALUM 150UF 20% 250V SNAP
Detailed Description
150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Product Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
920 mA @ 120 Hz
Ripple Current @ High Frequency
1.426 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Other NamesB43231F2157M000
Standard Package260
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B43254F2157M000EPCOS - TDK Electronics390495-76929-ND$5.84000Direct